
AD9241ASZ | |
|---|---|
DigiKey Part Number | AD9241ASZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9241ASZ |
Description | IC ADC 14BIT PIPELINED 44MQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD9241ASZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 1.25M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.260.16000 | kr.260.16 |
| 10 | kr.212.20300 | kr.2,122.03 |
| 26 | kr.199.79000 | kr.5,194.54 |
| 104 | kr.186.77913 | kr.19,425.03 |
| 260 | kr.180.57788 | kr.46,950.25 |
| Unit Price without VAT: | kr.260.16000 |
|---|---|
| Unit Price with VAT: | kr.325.20000 |

