
AD9230BCPZ-210 | |
|---|---|
DigiKey Part Number | 505-AD9230BCPZ-210-ND |
Manufacturer | |
Manufacturer Product Number | AD9230BCPZ-210 |
Description | IC ADC 11BIT 56-LFCSP-VQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Bit Analog to Digital Converter 1 Input 1 Pipelined 56-LFCSP-VQ (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | AD9230BCPZ-210 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tray | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 11 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 200M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 56-VFQFN Exposed Pad, CSP |
Input Type Differential, Single Ended | Supplier Device Package 56-LFCSP-VQ (8x8) |
Data Interface LVDS - Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9230BCPZ-170 | Analog Devices Inc. | 5 | AD9230BCPZ-170-ND | kr.651.75000 | Parametric Equivalent |
| AD9230BCPZ-250 | Analog Devices Inc. | 247 | AD9230BCPZ-250-ND | kr.1,061.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.772.53000 | kr.772.53 |
| 16 | kr.633.19563 | kr.10,131.13 |
| 32 | kr.612.27969 | kr.19,592.95 |
| 104 | kr.584.85529 | kr.60,824.95 |
| Unit Price without VAT: | kr.772.53000 |
|---|---|
| Unit Price with VAT: | kr.965.66250 |

