
AD9215BRUZ-80 | |
|---|---|
DigiKey Part Number | AD9215BRUZ-80-ND |
Manufacturer | |
Manufacturer Product Number | AD9215BRUZ-80 |
Description | IC ADC 10BIT 28-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9215BRUZ-80 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tube | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.3V |
Number of Bits 10 | Voltage - Supply, Digital 2.25V ~ 3.6V |
Sampling Rate (Per Second) 80M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 28-TSSOP |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.173.02000 | kr.173.02 |
| 10 | kr.139.29600 | kr.1,392.96 |
| 50 | kr.125.80340 | kr.6,290.17 |
| 100 | kr.121.62780 | kr.12,162.78 |
| 250 | kr.117.21824 | kr.29,304.56 |
| 500 | kr.114.56076 | kr.57,280.38 |
| Unit Price without VAT: | kr.173.02000 |
|---|---|
| Unit Price with VAT: | kr.216.27500 |

