
AD9215BCPZ-105 | |
|---|---|
DigiKey Part Number | AD9215BCPZ-105-ND |
Manufacturer | |
Manufacturer Product Number | AD9215BCPZ-105 |
Description | IC ADC 10BIT 32-LFCSP-WQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD9215BCPZ-105 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tray | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.3V |
Number of Bits 10 | Voltage - Supply, Digital 2.25V ~ 3.6V |
Sampling Rate (Per Second) 105M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 32-WFQFN Exposed Pad, CSP |
Input Type Differential, Single Ended | Supplier Device Package 32-LFCSP-WQ (5x5) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.191.72000 | kr.191.72 |
| 10 | kr.154.87400 | kr.1,548.74 |
| 43 | kr.141.23605 | kr.6,073.15 |
| 129 | kr.134.08457 | kr.17,296.91 |
| 258 | kr.130.58581 | kr.33,691.14 |
| Unit Price without VAT: | kr.191.72000 |
|---|---|
| Unit Price with VAT: | kr.239.65000 |

