
AD9220ARSZ-REEL | |
|---|---|
DigiKey Part Number | AD9220ARSZ-REELTR-ND - Tape & Reel (TR) AD9220ARSZ-REELCT-ND - Cut Tape (CT) AD9220ARSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9220ARSZ-REEL |
Description | IC ADC 12BIT 28-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9220ARSZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 10M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.151.08000 | kr.151.08 |
| 10 | kr.121.24000 | kr.1,212.40 |
| 25 | kr.113.78520 | kr.2,844.63 |
| 100 | kr.110.87330 | kr.11,087.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.99.32726 | kr.148,990.89 |
| Unit Price without VAT: | kr.151.08000 |
|---|---|
| Unit Price with VAT: | kr.188.85000 |

