
AD9174BBPZRL | |
---|---|
DigiKey Part Number | AD9174BBPZRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9174BBPZRL |
Description | IC RF DAC 144-BGA-ED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF DAC 144-BGA-ED (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | RF DAC | |
Applications | Wireless Infrastructure | |
Mounting Type | Surface Mount | |
Package / Case | 144-FBGA | |
Supplier Device Package | 144-BGA-ED (10x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | $760.86250 | $1,141,293.75 |
Unit Price without VAT: | $760.86250 |
---|---|
Unit Price with VAT: | $951.07813 |