


AD9171BBPZ | |
|---|---|
DigiKey Part Number | 505-AD9171BBPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9171BBPZ |
Description | IC RF DAC 144-BGA-ED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF DAC 144-BGA-ED (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD9171BBPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | RF DAC | |
Applications | Wireless Infrastructure | |
Mounting Type | Surface Mount | |
Package / Case | 144-FBGA | |
Supplier Device Package | 144-BGA-ED (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,240.83000 | kr.1,240.83 |
| 12 | kr.1,207.20000 | kr.14,486.40 |
| Unit Price without VAT: | kr.1,240.83000 |
|---|---|
| Unit Price with VAT: | kr.1,551.03750 |







