
AD9084BBPZ-MX-DF-SW5 | |
---|---|
DigiKey Part Number | 505-AD9084BBPZ-MX-DF-SW5-ND |
Manufacturer | |
Manufacturer Product Number | AD9084BBPZ-MX-DF-SW5 |
Description | APOLLO MXFE 4T4R FULL FEATURES |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Front End 5G, Radar 1GHz ~ 18GHz 12-Bit ADC, 16-Bit DAC 899-BGA (24x26) |
Datasheet | Datasheet |
EDA/CAD Models | AD9084BBPZ-MX-DF-SW5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Front End | |
Frequency | 1GHz ~ 18GHz | |
RF Type | 5G, Radar | |
Secondary Attributes | 12-Bit ADC, 16-Bit DAC | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 899-FBGA | |
Supplier Device Package | 899-BGA (24x26) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.20,912.83000 | kr.20,912.83 |
Unit Price without VAT: | kr.20,912.83000 |
---|---|
Unit Price with VAT: | kr.26,141.03750 |