
AD9057BRSZ-80 | |
|---|---|
DigiKey Part Number | AD9057BRSZ-80-ND |
Manufacturer | |
Manufacturer Product Number | AD9057BRSZ-80 |
Description | IC ADC 8BIT 20-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Pipelined 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9057BRSZ-80 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tube | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 8 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 80M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Input Type Single Ended | Supplier Device Package 20-SSOP |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.27000 | kr.89.27 |
| 10 | kr.70.35500 | kr.703.55 |
| 66 | kr.61.79576 | kr.4,078.52 |
| 132 | kr.59.62864 | kr.7,870.98 |
| 264 | kr.57.84458 | kr.15,270.97 |
| 528 | kr.56.37640 | kr.29,766.74 |
| 1.056 | kr.55.16809 | kr.58,257.50 |
| Unit Price without VAT: | kr.89.27000 |
|---|---|
| Unit Price with VAT: | kr.111.58750 |


