Parametric Equivalent
Parametric Equivalent



AD8802ARZ | |
|---|---|
DigiKey Part Number | AD8802ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8802ARZ |
Description | IC DAC 8BIT 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 12 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8802ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 12 | |
Settling Time | 600ns (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.25 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.77000 | kr.89.77 |
| 10 | kr.70.78000 | kr.707.80 |
| 37 | kr.64.35108 | kr.2,380.99 |
| 111 | kr.60.50414 | kr.6,715.96 |
| 259 | kr.58.25066 | kr.15,086.92 |
| 518 | kr.56.76710 | kr.29,405.36 |
| 1.036 | kr.55.54593 | kr.57,545.58 |
| Unit Price without VAT: | kr.89.77000 |
|---|---|
| Unit Price with VAT: | kr.112.21250 |


