


AD8802ARUZ-REEL | |
|---|---|
DigiKey Part Number | AD8802ARUZ-REELTR-ND - Tape & Reel (TR) AD8802ARUZ-REELCT-ND - Cut Tape (CT) AD8802ARUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8802ARUZ-REEL |
Description | IC DAC 8BIT 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 12 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8802ARUZ-REEL Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±0.5, ±0.25 |
Part Status Active | Architecture R-2R |
Number of Bits 8 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 12 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Settling Time 600ns (Typ) | Supplier Device Package 20-TSSOP |
Output Type Voltage - Unbuffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8802ARUZ | Analog Devices Inc. | 33 | AD8802ARUZ-ND | kr.89.77000 | Parametric Equivalent |
| AD8804ARUZ | Analog Devices Inc. | 1 | AD8804ARUZ-ND | kr.89.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.77000 | kr.89.77 |
| 10 | kr.70.78000 | kr.707.80 |
| 25 | kr.66.03760 | kr.1,650.94 |
| 100 | kr.60.82090 | kr.6,082.09 |
| 250 | kr.60.72324 | kr.15,180.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.54.30088 | kr.135,752.20 |
| Unit Price without VAT: | kr.89.77000 |
|---|---|
| Unit Price with VAT: | kr.112.21250 |


