
| AD8675ARZ-REEL7 | |
|---|---|
| DigiKey Part Number | AD8675ARZ-REEL7TR-ND - Tape & Reel (TR) AD8675ARZ-REEL7CT-ND - Cut Tape (CT) AD8675ARZ-REEL7DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AD8675ARZ-REEL7 | 
| Description | IC OPAMP GP 1 CIRCUIT 8SOIC | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AD8675ARZ-REEL7 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Amplifier Type | ||
| Number of Circuits | 1 | |
| Output Type | Rail-to-Rail | |
| Slew Rate | 2.5V/µs | |
| Gain Bandwidth Product | 10 MHz | |
| Current - Input Bias | 500 pA | |
| Voltage - Input Offset | 10 µV | |
| Current - Supply | 2.5mA | |
| Current - Output / Channel | 35 mA | |
| Voltage - Supply Span (Min) | 10 V | |
| Voltage - Supply Span (Max) | 36 V | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.33.60000 | kr.33.60 | 
| 10 | kr.21.92600 | kr.219.26 | 
| 25 | kr.18.89280 | kr.472.32 | 
| 100 | kr.15.45790 | kr.1,545.79 | 
| 250 | kr.13.77204 | kr.3,443.01 | 
| 500 | kr.12.73484 | kr.6,367.42 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.12.16000 | kr.12,160.00 | 
| Unit Price without VAT: | kr.33.60000 | 
|---|---|
| Unit Price with VAT: | kr.42.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark