
AD8674ARZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD8674ARZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8674ARZ-REEL |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8674ARZ-REEL Models |
Category | Current - Supply 3mA (x4 Channels) |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 3 nA | Base Product Number |
Voltage - Input Offset 20 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF247DT | STMicroelectronics | 14.142 | 497-15609-1-ND | kr.7.86000 | Similar |
| LF347D | STMicroelectronics | 923 | 497-19610-ND | kr.4.76000 | Similar |
| LF347DT | STMicroelectronics | 19.211 | 497-LF347DTCT-ND | kr.5.39000 | Similar |
| TL064CDT | STMicroelectronics | 83.797 | 497-2196-1-ND | kr.3.42000 | Similar |
| TL064IDT | STMicroelectronics | 0 | 497-3030-1-ND | kr.4.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.41.99482 | kr.104,987.05 |
| Unit Price without VAT: | kr.41.99482 |
|---|---|
| Unit Price with VAT: | kr.52.49353 |



