AD8674ARU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.153
Unit Price: kr.71.54000
Datasheet

Similar


onsemi
In Stock: 26.051
Unit Price: kr.3.46000
Datasheet

Similar


onsemi
In Stock: 1.258
Unit Price: kr.11.99000
Datasheet

Similar


STMicroelectronics
In Stock: 7.237
Unit Price: kr.3.65000
Datasheet

Similar


STMicroelectronics
In Stock: 4.662
Unit Price: kr.5.13000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8674ARU

DigiKey Part Number
AD8674ARU-ND
Manufacturer
Manufacturer Product Number
AD8674ARU
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8674ARU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3mA (x4 Channels)
Mfr
Current - Output / Channel
20 mA
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Obsolete
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
4V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
3 nA
Base Product Number
Voltage - Input Offset
20 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8674ARUZAnalog Devices Inc.1.153505-AD8674ARUZ-NDkr.71.54000Direct
MC33202DMR2Gonsemi26.051MC33202DMR2GOSCT-NDkr.3.46000Similar
NCV33274ADTBR2Gonsemi1.258NCV33274ADTBR2GOSCT-NDkr.11.99000Similar
TL084CPTSTMicroelectronics7.237497-2219-1-NDkr.3.65000Similar
TL084IPTSTMicroelectronics4.662497-8067-1-NDkr.5.13000Similar
Obsolete
This product is no longer manufactured. View Substitutes