Similar

AD8671AR | |
|---|---|
DigiKey Part Number | AD8671AR-ND |
Manufacturer | |
Manufacturer Product Number | AD8671AR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8671AR Models |
Category | Current - Supply 3mA |
Mfr | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 nA | Base Product Number |
Voltage - Input Offset 20 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8671ARZ | Analog Devices Inc. | 4.933 | 505-AD8671ARZ-ND | kr.27.07000 | Direct |
| THS4601IDDA | Rochester Electronics, LLC | 14.917 | 2156-THS4601IDDA-ND | kr.88.25000 | Similar |



