
AD8666ARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8666ARZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8666ARZ-REEL7CT-ND - Cut Tape (CT) 505-AD8666ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8666ARZ-REEL7 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8666ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 1.15mA (x2 Channels) | |
Current - Output / Channel | 140 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.14000 | kr.30.14 |
| 10 | kr.19.57800 | kr.195.78 |
| 25 | kr.16.81920 | kr.420.48 |
| 100 | kr.13.69980 | kr.1,369.98 |
| 250 | kr.12.16792 | kr.3,041.98 |
| 500 | kr.11.22560 | kr.5,612.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.48000 | kr.10,480.00 |
| Unit Price without VAT: | kr.30.14000 |
|---|---|
| Unit Price with VAT: | kr.37.67500 |

