
AD8666ARMZ-REEL | |
|---|---|
DigiKey Part Number | AD8666ARMZ-REELTR-ND - Tape & Reel (TR) AD8666ARMZ-REELCT-ND - Cut Tape (CT) AD8666ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8666ARMZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8666ARMZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 1.15mA (x2 Channels) | |
Current - Output / Channel | 140 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.61000 | kr.21.61 |
| 10 | kr.16.23500 | kr.162.35 |
| 25 | kr.14.88920 | kr.372.23 |
| 100 | kr.13.41150 | kr.1,341.15 |
| 250 | kr.12.92788 | kr.3,231.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.11.50095 | kr.34,502.85 |
| Unit Price without VAT: | kr.21.61000 |
|---|---|
| Unit Price with VAT: | kr.27.01250 |








