
AD8664ARZ-REEL | |
|---|---|
DigiKey Part Number | AD8664ARZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8664ARZ-REEL |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8664ARZ-REEL Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 1.25mA (x4 Channels) |
Series | Current - Output / Channel 140 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 3.5V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 4 MHz | Base Product Number |
Current - Input Bias 0.3 pA |

