AD8659ACPZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 763
Unit Price: kr.31.83000
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 16-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8659ACPZ-RL

DigiKey Part Number
AD8659ACPZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8659ACPZ-RL
Description
IC CMOS 4 CIRCUIT 16LFCSP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 16-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD8659ACPZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
350 µV
Mfr
Current - Supply
18µA (x4 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
12 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
18 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.08V/µs
Package / Case
16-WQFN Exposed Pad, CSP
Gain Bandwidth Product
200 kHz
Supplier Device Package
16-LFCSP (4x4)
-3db Bandwidth
305 kHz
Base Product Number
Current - Input Bias
5 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8659ACPZ-R7Analog Devices Inc.763AD8659ACPZ-R7CT-NDkr.31.83000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.17.31413kr.86,570.65
Manufacturers Standard Package
Unit Price without VAT:kr.17.31413
Unit Price with VAT:kr.21.64266