
AD8656ARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8656ARZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8656ARZ-REEL7CT-ND - Cut Tape (CT) 505-AD8656ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8656ARZ-REEL7 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8656ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 11V/µs | |
Gain Bandwidth Product | 28 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 3.7mA (x2 Channels) | |
Current - Output / Channel | 220 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.83000 | kr.29.83 |
| 10 | kr.22.68200 | kr.226.82 |
| 25 | kr.20.89400 | kr.522.35 |
| 100 | kr.18.92900 | kr.1,892.90 |
| 250 | kr.18.56564 | kr.4,641.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.16.96339 | kr.16,963.39 |
| 2.000 | kr.16.58093 | kr.33,161.86 |
| 3.000 | kr.16.38945 | kr.49,168.35 |
| Unit Price without VAT: | kr.29.83000 |
|---|---|
| Unit Price with VAT: | kr.37.28750 |





