
AD8656ARMZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD8656ARMZ-REELTR-ND - Tape & Reel (TR) 505-AD8656ARMZ-REELCT-ND - Cut Tape (CT) 505-AD8656ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8656ARMZ-REEL |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8656ARMZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 11V/µs | |
Gain Bandwidth Product | 28 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 3.7mA (x2 Channels) | |
Current - Output / Channel | 220 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.97000 | kr.35.97 |
| 10 | kr.23.56500 | kr.235.65 |
| 25 | kr.20.33920 | kr.508.48 |
| 100 | kr.16.69180 | kr.1,669.18 |
| 250 | kr.14.90024 | kr.3,725.06 |
| 500 | kr.13.79828 | kr.6,899.14 |
| 1.000 | kr.13.36000 | kr.13,360.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.13.36000 | kr.40,080.00 |
| Unit Price without VAT: | kr.35.97000 |
|---|---|
| Unit Price with VAT: | kr.44.96250 |











