
AD8655WARMZ-RL | |
|---|---|
DigiKey Part Number | 505-AD8655WARMZ-RLTR-ND - Tape & Reel (TR) 505-AD8655WARMZ-RLCT-ND - Cut Tape (CT) 505-AD8655WARMZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8655WARMZ-RL |
Description | IC OPAMP GP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Category | Current - Supply 3.7mA |
Mfr | Current - Output / Channel 220 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 11V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 28 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 50 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.85000 | kr.24.85 |
| 10 | kr.18.74700 | kr.187.47 |
| 25 | kr.17.22440 | kr.430.61 |
| 100 | kr.15.54890 | kr.1,554.89 |
| 250 | kr.14.74988 | kr.3,687.47 |
| 500 | kr.14.64730 | kr.7,323.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.13.38237 | kr.40,147.11 |
| Unit Price without VAT: | kr.24.85000 |
|---|---|
| Unit Price with VAT: | kr.31.06250 |

