
AD8646ARZ-REEL | |
|---|---|
DigiKey Part Number | AD8646ARZ-REELTR-ND - Tape & Reel (TR) AD8646ARZ-REELCT-ND - Cut Tape (CT) AD8646ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8646ARZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8646ARZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 11V/µs | |
Gain Bandwidth Product | 24 MHz | |
Current - Input Bias | 0.3 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 1.5mA (x2 Channels) | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.74000 | kr.25.74 |
| 10 | kr.16.57000 | kr.165.70 |
| 25 | kr.14.17200 | kr.354.30 |
| 100 | kr.11.46290 | kr.1,146.29 |
| 250 | kr.10.13244 | kr.2,533.11 |
| 500 | kr.9.31392 | kr.4,656.96 |
| 1.000 | kr.8.62842 | kr.8,628.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.38500 | kr.20,962.50 |
| Unit Price without VAT: | kr.25.74000 |
|---|---|
| Unit Price with VAT: | kr.32.17500 |

