Similar
Similar
Similar
Similar

AD8639ARZ-REEL | |
|---|---|
DigiKey Part Number | AD8639ARZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8639ARZ-REEL |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8639ARZ-REEL Models |
Category | Voltage - Input Offset 3 µV |
Mfr | Current - Supply 1.25mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 37 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4522-2ARZ-RL | Analog Devices Inc. | 1.244 | 505-ADA4522-2ARZ-RLCT-ND | kr.40.51000 | Similar |
| ICL7621DCSA+ | Analog Devices Inc./Maxim Integrated | 68 | ICL7621DCSA+-ND | kr.36.96000 | Similar |
| ICL7621DCSA+T | Analog Devices Inc./Maxim Integrated | 0 | ICL7621DCSA+T-ND | kr.22.94446 | Similar |
| ICL7621DESA+ | Analog Devices Inc./Maxim Integrated | 0 | 505-ICL7621DESA+-ND | kr.18.89670 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.22.56446 | kr.56,411.15 |
| Unit Price without VAT: | kr.22.56446 |
|---|---|
| Unit Price with VAT: | kr.28.20558 |




