Similar
Similar
Similar



AD8638ARJZ-REEL | |
|---|---|
DigiKey Part Number | AD8638ARJZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8638ARJZ-REEL |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8638ARJZ-REEL Models |
Category | Voltage - Input Offset 3 µV |
Mfr | Current - Supply 1.25mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 37 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4522-1ARMZ-RL | Analog Devices Inc. | 5.805 | 505-ADA4522-1ARMZ-RLCT-ND | kr.20.80000 | Similar |
| TLV27L1CDBVR | Texas Instruments | 4.721 | 296-46354-1-ND | kr.6.47000 | Similar |
| TLV27L1CDBVT | Texas Instruments | 12.848 | 296-32387-1-ND | kr.10.14000 | Similar |




