
AD8630WARZ-R7 | |
|---|---|
DigiKey Part Number | AD8630WARZ-R7TR-ND - Tape & Reel (TR) AD8630WARZ-R7CT-ND - Cut Tape (CT) AD8630WARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8630WARZ-R7 |
Description | IC OPAMP ZERO-DRIFT 4CIRC 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8630WARZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
-3db Bandwidth | 2.5 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | - | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.70000 | kr.69.70 |
| 10 | kr.54.52000 | kr.545.20 |
| 25 | kr.50.73000 | kr.1,268.25 |
| 100 | kr.47.41870 | kr.4,741.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.42.39074 | kr.42,390.74 |
| Unit Price without VAT: | kr.69.70000 |
|---|---|
| Unit Price with VAT: | kr.87.12500 |

