J-FET Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8627AKSZ-REEL7

DigiKey Part Number
AD8627AKSZ-REEL7TR-ND - Tape & Reel (TR)
AD8627AKSZ-REEL7CT-ND - Cut Tape (CT)
AD8627AKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8627AKSZ-REEL7
Description
IC OPAMP JFET 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
AD8627AKSZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
350 µV
Mfr
Current - Supply
710µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
15 mA
Part Status
Active
Voltage - Supply Span (Min)
5 V
Amplifier Type
Voltage - Supply Span (Max)
26 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
5V/µs
Package / Case
5-TSSOP, SC-70-5, SOT-353
Gain Bandwidth Product
5 MHz
Supplier Device Package
SC-70-5
Current - Input Bias
0.25 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.504
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.37.41000kr.37.41
10kr.28.62500kr.286.25
25kr.26.43000kr.660.75
100kr.24.02100kr.2,402.10
250kr.23.08648kr.5,771.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.20.90547kr.62,716.41
Manufacturers Standard Package
Unit Price without VAT:kr.37.41000
Unit Price with VAT:kr.46.76250