AD8619WARUZ-R7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.12.98942
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: kr.7.46000
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8619WARUZ-R7

DigiKey Part Number
505-AD8619WARUZ-R7TR-ND - Tape & Reel (TR)
505-AD8619WARUZ-R7CT-ND - Cut Tape (CT)
505-AD8619WARUZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8619WARUZ-R7
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8619WARUZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.1V/µs
Gain Bandwidth Product
400 kHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
400 µV
Current - Supply
38µA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.73000kr.32.73
10kr.24.96800kr.249.68
25kr.23.02440kr.575.61
100kr.20.88660kr.2,088.66
250kr.20.56108kr.5,140.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.18.74602kr.18,746.02
2.000kr.18.32971kr.36,659.42
3.000kr.18.12128kr.54,363.84
Manufacturers Standard Package
Unit Price without VAT:kr.32.73000
Unit Price with VAT:kr.40.91250