
AD8616ARZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD8616ARZ-REELTR-ND - Tape & Reel (TR) 505-AD8616ARZ-REELCT-ND - Cut Tape (CT) 505-AD8616ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8616ARZ-REEL |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8616ARZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 12V/µs | |
Gain Bandwidth Product | 24 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 23 µV | |
Current - Supply | 1.7mA (x2 Channels) | |
Current - Output / Channel | 150 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.06000 | kr.37.06 |
| 10 | kr.24.32000 | kr.243.20 |
| 25 | kr.21.00720 | kr.525.18 |
| 100 | kr.17.26210 | kr.1,726.21 |
| 250 | kr.15.42248 | kr.3,855.62 |
| 500 | kr.14.29082 | kr.7,145.41 |
| 1.000 | kr.13.92000 | kr.13,920.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.13.92000 | kr.34,800.00 |
| Unit Price without VAT: | kr.37.06000 |
|---|---|
| Unit Price with VAT: | kr.46.32500 |




