Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD8606AR | |
|---|---|
DigiKey Part Number | AD8606AR-ND |
Manufacturer | |
Manufacturer Product Number | AD8606AR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8606AR Models |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 1mA (x2 Channels) |
Series | Current - Output / Channel 80 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 5V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 10 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8606ARZ | Analog Devices Inc. | 2.899 | 505-AD8606ARZ-ND | kr.33.86000 | Direct |
| ADA4500-2ARMZ | Analog Devices Inc. | 0 | 505-ADA4500-2ARMZ-ND | kr.23.97000 | Similar |
| ADA4661-2ARMZ | Analog Devices Inc. | 14.911 | 505-ADA4661-2ARMZ-ND | kr.27.33000 | Similar |
| MAX4132ESA+ | Analog Devices Inc./Maxim Integrated | 730 | MAX4132ESA+-ND | kr.51.29000 | Similar |
| MAX4132ESA+T | Analog Devices Inc./Maxim Integrated | 785 | 175-MAX4132ESA+TCT-ND | kr.51.29000 | Similar |










