AD8606ACBZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 3.196
Unit Price: kr.23.97000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.158
Unit Price: kr.27.33000
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-WLCSP (1.43x1.775)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8606ACBZ-REEL

DigiKey Part Number
AD8606ACBZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8606ACBZ-REEL
Description
IC CMOS 2 CIRCUIT 8WLCSP
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-WLCSP (1.43x1.775)
Datasheet
 Datasheet
EDA/CAD Models
AD8606ACBZ-REEL Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
80 µV
Mfr
Current - Supply
1mA (x2 Channels)
Series
Current - Output / Channel
80 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.7 V
Part Status
Obsolete
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-WFBGA, WLCSP
Slew Rate
5V/µs
Supplier Device Package
8-WLCSP (1.43x1.775)
Gain Bandwidth Product
10 MHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4500-2ACPZ-R7Analog Devices Inc.3.196505-ADA4500-2ACPZ-R7CT-NDkr.23.97000Similar
ADA4661-2ACPZ-RLAnalog Devices Inc.7.158505-ADA4661-2ACPZ-RLCT-NDkr.27.33000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types