AD8604DRU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 42
Unit Price: kr.20.80000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.7.71511
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.7.63407
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.7.69698
Datasheet

Similar


Microchip Technology
In Stock: 192
Unit Price: kr.10.08000
Datasheet

Similar


Microchip Technology
In Stock: 4.293
Unit Price: kr.10.08000
Datasheet

Similar


Texas Instruments
In Stock: 8.154
Unit Price: kr.26.69000
Datasheet

Similar


Texas Instruments
In Stock: 18.710
Unit Price: kr.47.04000
Datasheet

Similar


Texas Instruments
In Stock: 4.939
Unit Price: kr.35.88000
Datasheet

Similar


Texas Instruments
In Stock: 773
Unit Price: kr.33.41000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.13.45944
Datasheet

Similar


Texas Instruments
In Stock: 1.157
Unit Price: kr.14.65000
Datasheet

Similar


Texas Instruments
In Stock: 7.282
Unit Price: kr.16.74000
Datasheet

Similar


Texas Instruments
In Stock: 5.645
Unit Price: kr.22.63000
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8604DRU

DigiKey Part Number
AD8604DRU-ND
Manufacturer
Manufacturer Product Number
AD8604DRU
Description
IC CMOS 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8604DRU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
6V/µs
Gain Bandwidth Product
8.4 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
1.3 mV
Current - Supply
750µA (x4 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types