AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8602ARZ-REEL7

DigiKey Part Number
AD8602ARZ-REEL7TR-ND - Tape & Reel (TR)
AD8602ARZ-REEL7CT-ND - Cut Tape (CT)
AD8602ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8602ARZ-REEL7
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8602ARZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
6V/µs
Gain Bandwidth Product
8.4 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
80 µV
Current - Supply
750µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.419
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.51000kr.24.51
10kr.15.71900kr.157.19
25kr.13.43160kr.335.79
100kr.10.84050kr.1,084.05
250kr.9.56820kr.2,392.05
500kr.8.78580kr.4,392.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.13035kr.8,130.35
2.000kr.7.82063kr.15,641.26
Manufacturers Standard Package
Unit Price without VAT:kr.24.51000
Unit Price with VAT:kr.30.63750