AD8599ARZ-REEL7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Texas Instruments
In Stock: 813
Unit Price: kr.59.34000
Datasheet

Similar


Texas Instruments
In Stock: 3.963
Unit Price: kr.52.37000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.33.67000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.26.25000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8599ARZ-REEL7

DigiKey Part Number
AD8599ARZ-REEL7TR-ND - Tape & Reel (TR)
AD8599ARZ-REEL7CT-ND - Cut Tape (CT)
AD8599ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8599ARZ-REEL7
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8599ARZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
5mA (x2 Channels)
Mfr
Current - Output / Channel
52 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
9 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
16V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
25 nA
Base Product Number
Voltage - Input Offset
10 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1678CS8Analog Devices Inc.0LT1678CS8-NDkr.0.00000Similar
LT1678CS8#TRAnalog Devices Inc.0LT1678CS8#TR-NDkr.0.00000Similar
LT1678IS8Analog Devices Inc.0LT1678IS8-NDkr.0.00000Similar
LT1678IS8#TRAnalog Devices Inc.0LT1678IS8#TR-NDkr.0.00000Similar
OPA2140AIDTexas Instruments813296-28044-5-NDkr.59.34000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.64.92000kr.64.92
10kr.50.61900kr.506.19
25kr.47.05040kr.1,176.26
100kr.43.12790kr.4,312.79
250kr.42.48688kr.10,621.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.39.20402kr.39,204.02
Manufacturers Standard Package
Unit Price without VAT:kr.64.92000
Unit Price with VAT:kr.81.15000