
AD8591ARTZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8591ARTZ-REEL7TR-ND - Tape & Reel (TR) AD8591ARTZ-REEL7CT-ND - Cut Tape (CT) AD8591ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8591ARTZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD8591ARTZ-REEL7 Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 1.25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 250 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 3 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.6.26400 | kr.62.64 |
| 25 | kr.5.67560 | kr.141.89 |
| 100 | kr.5.02700 | kr.502.70 |
| 250 | kr.4.71796 | kr.1,179.49 |
| 500 | kr.4.53158 | kr.2,265.79 |
| 1.000 | kr.4.46209 | kr.4,462.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.18850 | kr.12,565.50 |
| 6.000 | kr.4.09574 | kr.24,574.44 |
| 9.000 | kr.4.04927 | kr.36,443.43 |
| 15.000 | kr.3.99783 | kr.59,967.45 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |



