Parametric Equivalent

AD8561ARZ-REEL | |
|---|---|
DigiKey Part Number | AD8561ARZ-REELTR-ND - Tape & Reel (TR) AD8561ARZ-REELCT-ND - Cut Tape (CT) AD8561ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8561ARZ-REEL |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Complementary, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8561ARZ-REEL Models |
Category | Current - Input Bias (Max) 6µA @ 5V |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 6mA, 3.3mA, 5.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 85dB CMRR, 65dB PSRR |
Part Status Active | Propagation Delay (Max) 9.8ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Complementary, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 3V ~ 10V, ±1.5V ~ 5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8561ARZ | Analog Devices Inc. | 3.497 | 505-AD8561ARZ-ND | kr.44.70000 | Parametric Equivalent |
| AD8561ARZ-REEL7 | Analog Devices Inc. | 1.281 | AD8561ARZ-REEL7CT-ND | kr.44.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.37000 | kr.43.37 |
| 10 | kr.33.41200 | kr.334.12 |
| 25 | kr.30.92160 | kr.773.04 |
| 100 | kr.28.18260 | kr.2,818.26 |
| 250 | kr.28.13060 | kr.7,032.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.24.75750 | kr.61,893.75 |
| Unit Price without VAT: | kr.43.37000 |
|---|---|
| Unit Price with VAT: | kr.54.21250 |


