
AD8554ARUZ-REEL | |
|---|---|
DigiKey Part Number | AD8554ARUZ-REELTR-ND - Tape & Reel (TR) AD8554ARUZ-REELCT-ND - Cut Tape (CT) AD8554ARUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8554ARUZ-REEL |
Description | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8554ARUZ-REEL Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 850µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 10 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6274-E/ST | Microchip Technology | 192 | MCP6274-E/ST-ND | kr.1.18000 | Similar |
| MCP6274T-E/ST | Microchip Technology | 4.293 | MCP6274T-E/STCT-ND | kr.1.18000 | Similar |
| MCP6V64-E/ST | Microchip Technology | 363 | MCP6V64-E/ST-ND | kr.2.86000 | Similar |
| OPA4342EA/250 | Texas Instruments | 8.154 | OPA4342EACT-ND | kr.3.12000 | Similar |
| OPA4343NA/250 | Texas Instruments | 18.638 | OPA4343NACT-ND | kr.5.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.84000 | kr.80.84 |
| 10 | kr.63.53300 | kr.635.33 |
| 25 | kr.59.20040 | kr.1,480.01 |
| 100 | kr.54.44350 | kr.5,444.35 |
| 250 | kr.54.12712 | kr.13,531.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.48.49506 | kr.121,237.65 |
| Unit Price without VAT: | kr.80.84000 |
|---|---|
| Unit Price with VAT: | kr.101.05000 |





