Direct

AD8542ARU-REEL | |
|---|---|
DigiKey Part Number | AD8542ARU-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8542ARU-REEL |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8542ARU-REEL Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 45µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.92V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 4 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8542ARUZ-REEL | Analog Devices Inc. | 4.846 | AD8542ARUZ-REELCT-ND | kr.9.95000 | Direct |
| OPA2703UA | Texas Instruments | 323 | OPA2703UA-ND | kr.54.46000 | Similar |



