AD8529ARM-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 9.302
Unit Price: kr.30.05000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.13.48478
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.12.84890
Datasheet

Similar


STMicroelectronics
In Stock: 5.903
Unit Price: kr.12.17000
Datasheet

Similar


STMicroelectronics
In Stock: 7.883
Unit Price: kr.13.63000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8529ARM-REEL

DigiKey Part Number
AD8529ARM-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8529ARM-REEL
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8529ARM-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
2.9V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
300 nA
Voltage - Input Offset
600 µV
Current - Supply
600µA (x2 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes