Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8515AKSZ-REEL7

DigiKey Part Number
505-AD8515AKSZ-REEL7TR-ND - Tape & Reel (TR)
505-AD8515AKSZ-REEL7CT-ND - Cut Tape (CT)
505-AD8515AKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8515AKSZ-REEL7
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
AD8515AKSZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
410µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
20 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
2.7V/µs
Package / Case
5-TSSOP, SC-70-5, SOT-353
Gain Bandwidth Product
5 MHz
Supplier Device Package
SC-70-5
Current - Input Bias
5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.310
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.13000kr.9.13
10kr.6.63800kr.66.38
25kr.6.01800kr.150.45
100kr.5.33640kr.533.64
250kr.5.01140kr.1,252.85
500kr.4.81536kr.2,407.68
1.000kr.4.75310kr.4,753.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.45459kr.13,363.77
6.000kr.4.35704kr.26,142.24
9.000kr.4.30817kr.38,773.53
Manufacturers Standard Package
Unit Price without VAT:kr.9.13000
Unit Price with VAT:kr.11.41250