
AD8512BRZ-REEL | |
---|---|
DigiKey Part Number | 505-AD8512BRZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8512BRZ-REEL |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8512BRZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 25 pA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 2.2mA (x2 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.51.84000 | kr.129,600.00 |
Unit Price without VAT: | kr.51.84000 |
---|---|
Unit Price with VAT: | kr.64.80000 |