Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD8512AR-REEL7 | |
|---|---|
DigiKey Part Number | AD8512AR-REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8512AR-REEL7 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8512AR-REEL7 Models |
Category | Current - Supply 2.2mA (x2 Channels) |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 25 pA | Base Product Number |
Voltage - Input Offset 100 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8512ARZ-REEL7 | Analog Devices Inc. | 7 | AD8512ARZ-REEL7CT-ND | kr.36.52000 | Direct |
| ADA4610-2BRZ | Analog Devices Inc. | 584 | 505-ADA4610-2BRZ-ND | kr.85.34000 | Similar |
| LT1057IS8#PBF | Analog Devices Inc. | 430 | LT1057IS8#PBF-ND | kr.60.74000 | Similar |
| LT1057IS8#TRPBF | Analog Devices Inc. | 2.957 | 505-LT1057IS8#TRPBFCT-ND | kr.60.74000 | Similar |
| LT1057S8#PBF | Analog Devices Inc. | 935 | 505-LT1057S8#PBF-ND | kr.53.26000 | Similar |






