
AD8510BRZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8510BRZ-REEL7TR-ND - Tape & Reel (TR) AD8510BRZ-REEL7CT-ND - Cut Tape (CT) AD8510BRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8510BRZ-REEL7 |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8510BRZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 25 pA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 2.2mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.86000 | kr.49.86 |
| 10 | kr.38.57100 | kr.385.71 |
| 25 | kr.35.74840 | kr.893.71 |
| 100 | kr.32.76340 | kr.3,276.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.29.53700 | kr.29,537.00 |
| 2.000 | kr.28.93267 | kr.57,865.34 |
| Unit Price without VAT: | kr.49.86000 |
|---|---|
| Unit Price with VAT: | kr.62.32500 |

