
AD845SQ/883B | |
---|---|
DigiKey Part Number | 505-AD845SQ/883B-ND |
Manufacturer | |
Manufacturer Product Number | AD845SQ/883B |
Description | IC OPAMP JFET 1 CIRCUIT |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit |
Datasheet | Datasheet |
EDA/CAD Models | AD845SQ/883B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 100V/µs | |
Gain Bandwidth Product | 16 MHz | |
Current - Input Bias | 750 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 10mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Base Product Number |