
AD845JRZ-16-REEL | |
|---|---|
DigiKey Part Number | 505-AD845JRZ-16-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD845JRZ-16-REEL |
Description | IC OPAMP JFET 1 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD845JRZ-16-REEL Models |
Category | Current - Supply 10mA |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 9.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 100V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gain Bandwidth Product 16 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 750 pA | Base Product Number |
Voltage - Input Offset 700 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.78.49250 | kr.78,492.50 |
| Unit Price without VAT: | kr.78.49250 |
|---|---|
| Unit Price with VAT: | kr.98.11563 |

