
AD844BQ | |
|---|---|
DigiKey Part Number | AD844BQ-ND |
Manufacturer | |
Manufacturer Product Number | AD844BQ |
Description | IC OPAMP CFA 1 CIRCUIT 8CERDIP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD844BQ Models |
Category | Current - Supply 6.5mA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 2000V/µs | Package / Case 8-CDIP (0.300", 7.62mm) |
-3db Bandwidth 60 MHz | Supplier Device Package 8-CERDIP |
Current - Input Bias 150 pA | Base Product Number |
Voltage - Input Offset 50 µV |

