

AD8436ACPZ-RL | |
---|---|
DigiKey Part Number | AD8436ACPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8436ACPZ-RL |
Description | IC RMS TO DC CONVERTER 20LFCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RMS to DC Converter 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8436ACPZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Current - Supply | 325 µA | |
Voltage - Supply | ±2.4V ~ 18V, 4.8V ~ 36V | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.51.28000 | kr.256,400.00 |
Unit Price without VAT: | kr.51.28000 |
---|---|
Unit Price with VAT: | kr.64.10000 |