
AD8422ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8422ACPZ-R7TR-ND - Tape & Reel (TR) 505-AD8422ACPZ-R7CT-ND - Cut Tape (CT) 505-AD8422ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8422ACPZ-R7 |
Description | IC INST AMP 1 CIRCUIT 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8422ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
-3db Bandwidth | 2.2 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 70 µV | |
Current - Supply | 300µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 4.6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.97000 | kr.47.97 |
| 10 | kr.37.04300 | kr.370.43 |
| 25 | kr.34.31560 | kr.857.89 |
| 100 | kr.31.38290 | kr.3,138.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.27.96381 | kr.41,945.71 |
| Unit Price without VAT: | kr.47.97000 |
|---|---|
| Unit Price with VAT: | kr.59.96250 |











