New at DigiKey
10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8410AWBRMZ-10RL

DigiKey Part Number
505-AD8410AWBRMZ-10RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8410AWBRMZ-10RL
Description
HIGH BW CURR SENSE FOR 48V/12V D
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8410AWBRMZ-10RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
10V/µs
-3db Bandwidth
2.2 MHz
Current - Input Bias
178 µA
Voltage - Input Offset
200 µV
Current - Supply
7.8mA
Voltage - Supply Span (Min)
2.9 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.12.64000kr.37,920.00
Manufacturers Standard Package
Unit Price without VAT:kr.12.64000
Unit Price with VAT:kr.15.80000