


AD8403ARZ100-REEL | |
|---|---|
DigiKey Part Number | AD8403ARZ100-REELTR-ND - Tape & Reel (TR) AD8403ARZ100-REELCT-ND - Cut Tape (CT) AD8403ARZ100-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8403ARZ100-REEL |
Description | IC DIG POT 100K 24-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 4 Circuit 256 Taps SPI Interface 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8403ARZ100-REEL Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Cascade Pin |
Part Status Active | Tolerance ±30% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 500ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 24-SOIC |
Number of Circuits 4 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 100k | Resistance - Wiper (Ohms) (Typ) 200 |
Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.48000 | kr.64.48 |
| 10 | kr.50.29500 | kr.502.95 |
| 25 | kr.46.74360 | kr.1,168.59 |
| 100 | kr.42.84380 | kr.4,284.38 |
| 250 | kr.42.19600 | kr.10,549.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.38.94129 | kr.38,941.29 |
| Unit Price without VAT: | kr.64.48000 |
|---|---|
| Unit Price with VAT: | kr.80.60000 |


